


PM2202.331NLT | |
|---|---|
DigiKey Part Number | PM2202.331NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2202.331NLT |
Description | FIXED IND 330NH 14.4A 7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 14.4 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2202.331NLT Models |
Category | DC Resistance (DCR) 7mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 26A | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90177 € | 2.705,31 € |
| Unit Price without VAT: | 0,90177 € |
|---|---|
| Unit Price with VAT: | 1,07311 € |

