Similar



PM2202.102NLT | |
|---|---|
DigiKey Part Number | PM2202.102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2202.102NLT |
Description | FIXED IND 1UH 10.5A 13.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 10.5 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2202.102NLT Models |
Category | DC Resistance (DCR) 13.8mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 14.5A | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0520H-1R0M | CODACA | 500 | 4044-CSEB0520H-1R0MCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94098 € | 2.822,94 € |
| Unit Price without VAT: | 0,94098 € |
|---|---|
| Unit Price with VAT: | 1,11977 € |


