


PM2201.182NLT | |
|---|---|
DigiKey Part Number | 553-4132-2-ND - Tape & Reel (TR) 553-4132-1-ND - Cut Tape (CT) 553-4132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2201.182NLT |
Description | FIXED IND 1.8UH 7A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 7 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2201.182NLT Models |
Category | DC Resistance (DCR) 28mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 7.5A | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,37800 € | 34,45 € |
| 50 | 1,29900 € | 64,95 € |
| 100 | 1,22470 € | 122,47 € |
| 250 | 1,13316 € | 283,29 € |
| 500 | 1,07022 € | 535,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91844 € | 2.755,32 € |
| 6.000 | 0,87437 € | 5.246,22 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

