


PM2190.034NLT | |
|---|---|
DigiKey Part Number | 553-PM2190.034NLTTR-ND - Tape & Reel (TR) 553-PM2190.034NLTCT-ND - Cut Tape (CT) 553-PM2190.034NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2190.034NLT |
Description | XFMR PWR .750 UH EP7 SM NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2190.034NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 750µH | |
ET (Volt-Time) | 66VµS | |
Turns Ratio - Primary:Secondary | 3CT:4CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,40880 € | 120,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,29253 € | 343,88 € |
| 300 | 2,22157 € | 666,47 € |
| 450 | 2,18087 € | 981,39 € |
| 750 | 2,13053 € | 1.597,90 € |
| 1.050 | 2,09793 € | 2.202,83 € |
| 1.500 | 2,06384 € | 3.095,76 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

