538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2185.089NL

DigiKey Part Number
553-PM2185.089NL-ND
Manufacturer
Manufacturer Product Number
PM2185.089NL
Description
XFMR GATE DRIVE SIDE CAR NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2185.089NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
538µH
ET (Volt-Time)
24VµS
Turns Ratio - Primary:Secondary
8:9CT
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.323" W (9.20mm x 8.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2801,68409 €2.155,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68409 €
Unit Price with VAT:2,00407 €