538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:8CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2185.038NL

DigiKey Part Number
553-PM2185.038NL-ND
Manufacturer
Manufacturer Product Number
PM2185.038NL
Description
XFMR GATE DRIVE SIDE CAR NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:8CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2185.038NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
27VµS
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
3:8CT
Series
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.362" L x 0.323" W (9.20mm x 8.20mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
538µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8001,94215 €1.553,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94215 €
Unit Price with VAT:2,31116 €