


PM2185.034NLT | |
|---|---|
DigiKey Part Number | 553-PM2185.034NLTTR-ND - Tape & Reel (TR) 553-PM2185.034NLTCT-ND - Cut Tape (CT) 553-PM2185.034NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2185.034NLT |
Description | XFMR GATE-DR 3T:4CT SMT NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 27VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 3CT:4CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.362" L x 0.323" W (9.20mm x 8.20mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 680µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,76700 € | 17,67 € |
| 25 | 1,69680 € | 42,42 € |
| 50 | 1,64560 € | 82,28 € |
| 100 | 1,59540 € | 159,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,49888 € | 599,55 € |
| 800 | 1,45243 € | 1.161,94 € |
| 1.200 | 1,42583 € | 1.711,00 € |
| 2.000 | 1,39290 € | 2.785,80 € |
| 2.800 | 1,37157 € | 3.840,40 € |
| 4.000 | 1,34927 € | 5.397,08 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


