
PM2185.012NL | |
|---|---|
DigiKey Part Number | 553-PM2185.012NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2185.012NL |
Description | XFMR GATE DRIVE SIDE CAR NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2185.012NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 538µH | |
ET (Volt-Time) | 24VµS | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.323" W (9.20mm x 8.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,29480 € | 57,37 € |
| 80 | 2,17825 € | 174,26 € |
| 160 | 2,11125 € | 337,80 € |
| 320 | 2,04594 € | 654,70 € |
| 560 | 1,99446 € | 1.116,90 € |
| 1.040 | 1,93877 € | 2.016,32 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

