


PM2185.011NLT | |
|---|---|
DigiKey Part Number | 553-PM2185.011NLTTR-ND - Tape & Reel (TR) 553-PM2185.011NLTCT-ND - Cut Tape (CT) 553-PM2185.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2185.011NLT |
Description | XFMR GATE-DR 1CT:1CT SM NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 538µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2185.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 538µH | |
ET (Volt-Time) | 24VµS | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.323" W (9.20mm x 8.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,29480 € | 57,37 € |
| 50 | 2,22460 € | 111,23 € |
| 100 | 2,15650 € | 215,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,02528 € | 810,11 € |
| 800 | 1,96220 € | 1.569,76 € |
| 1.200 | 1,92608 € | 2.311,30 € |
| 2.000 | 1,88141 € | 3.762,82 € |
| 2.800 | 1,85247 € | 5.186,92 € |
| 4.000 | 1,82221 € | 7.288,84 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

