1.16mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2180.021NL

DigiKey Part Number
553-PM2180.021NL-ND
Manufacturer
Manufacturer Product Number
PM2180.021NL
Description
XFMR GATE-DR 2CT:1CT SM NPB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.16mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2180.021NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
23.6VµS
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
2:1CT
Series
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
1.16mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3751,17996 €1.622,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17996 €
Unit Price with VAT:1,40415 €