1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount
IATF Certified Push-Pull Transformers

PM2180.012NLT

DigiKey Part Number
553-PM2180.012NLTTR-ND - Tape & Reel (TR)
553-PM2180.012NLTCT-ND - Cut Tape (CT)
553-PM2180.012NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2180.012NLT
Description
XFMR GATE-DR 1CT:2CT SM NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.02mH
ET (Volt-Time)
22VµS
Turns Ratio - Primary:Secondary
1CT:2CT
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,74700 €17,47 €
251,67840 €41,96 €
501,62780 €81,39 €
1001,57810 €157,81 €
2501,51444 €378,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,44544 €1.011,81 €
1.4001,40049 €1.960,69 €
2.1001,37474 €2.886,95 €
3.5001,34289 €4.700,11 €
4.9001,32225 €6.479,02 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €