Similar

PM2165.070NL | |
|---|---|
DigiKey Part Number | 553-PM2165.070NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2165.070NL |
Description | CURR SENSE XFMR 1:70 20A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary Max 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2165.070NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 4.75Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.040 | 0,75534 € | 1.540,89 € |
| Unit Price without VAT: | 0,75534 € |
|---|---|
| Unit Price with VAT: | 0,89885 € |


