PM2165.060NL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,58232 €
Datasheet
20 A 1:60 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 2.5Ohm Secondary Max 720 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2165.060NL

DigiKey Part Number
553-PM2165.060NL-ND
Manufacturer
Manufacturer Product Number
PM2165.060NL
Description
CURR SENSE XFMR 1:60 20A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 A 1:60 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 2.5Ohm Secondary Max 720 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2165.060NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
720 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:60
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 2.5Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0400,75534 €1.540,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75534 €
Unit Price with VAT:0,89885 €