


PM2155.045NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.045NLTTR-ND - Tape & Reel (TR) 553-PM2155.045NLTCT-ND - Cut Tape (CT) 553-PM2155.045NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.045NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 4CT:5CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.2mH | |
ET (Volt-Time) | 109VµS | |
Turns Ratio - Primary:Secondary | 4CT:5CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,47600 € | 24,76 € |
| 25 | 2,37720 € | 59,43 € |
| 50 | 2,30500 € | 115,25 € |
| 100 | 2,23430 € | 223,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,12587 € | 637,76 € |
| 600 | 2,05977 € | 1.235,86 € |
| 900 | 2,02190 € | 1.819,71 € |
| 1.500 | 1,97506 € | 2.962,59 € |
| 2.100 | 1,94472 € | 4.083,91 € |
| 3.000 | 1,91299 € | 5.738,97 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

