
PM1265NLT | |
|---|---|
DigiKey Part Number | 553-PM1265NLTTR-ND - Tape & Reel (TR) 553-PM1265NLTCT-ND - Cut Tape (CT) 553-PM1265NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1265NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 4.6 MHz 16A DCR 4.1mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.1mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 600V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 1.220" L x 1.016" W (31.00mm x 25.80mm) |
Impedance @ Frequency 550 Ohms @ 4.6 MHz | Height (Max) 0.500" (12.70mm) |
Current Rating (Max) 16A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,76520 € | 69,13 € |
| 50 | 2,60720 € | 130,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,37520 € | 356,28 € |
| 300 | 2,23983 € | 671,95 € |
| 450 | 2,16438 € | 973,97 € |
| 750 | 2,07300 € | 1.554,75 € |
| 1.050 | 2,01497 € | 2.115,72 € |
| 1.500 | 1,95530 € | 2.932,95 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

