
PHW150C | |
|---|---|
DigiKey Part Number | 553-PHW150C-ND |
Manufacturer | |
Manufacturer Product Number | PHW150C |
Description | ANTENNA 2.4DB 144-174MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Magnetic |
Frequency (Center/Band) 159MHz | Height (Max) 0.056" (1.43mm) |
Frequency Range 144MHz ~ 174MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 € | 172,40 € |
| 10 | 146,93700 € | 1.469,37 € |
| 25 | 140,57840 € | 3.514,46 € |
| Unit Price without VAT: | 172,40000 € |
|---|---|
| Unit Price with VAT: | 205,15600 € |

