
PH9585.001NLT | |
|---|---|
DigiKey Part Number | 553-PH9585.001NLTTR-ND - Tape & Reel (TR) 553-PH9585.001NLTCT-ND - Cut Tape (CT) 553-PH9585.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9585.001NLT |
Description | XFMR FLYBACK SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 2250V Isolation 430kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9585.001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 19.5V | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 430kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.250" L x 0.242" W (6.35mm x 6.15mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Footprint | 0.252" L x 0.244" W (6.40mm x 6.20mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,66700 € | 16,67 € |
| 25 | 1,60160 € | 40,04 € |
| 50 | 1,55300 € | 77,65 € |
| 100 | 1,50580 € | 150,58 € |
| 250 | 1,44512 € | 361,28 € |
| 500 | 1,40056 € | 700,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,34590 € | 1.615,08 € |
| 2.400 | 1,30393 € | 3.129,43 € |
| 3.600 | 1,27989 € | 4.607,60 € |
| 6.000 | 1,25015 € | 7.500,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




