
PH9572.233NLT | |
|---|---|
DigiKey Part Number | 553-PH9572.233NLTTR-ND - Tape & Reel (TR) 553-PH9572.233NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.233NLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8mH Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.8mH | |
ET (Volt-Time) | 56.5VµS | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,87520 € | 46,88 € |
| 50 | 1,81820 € | 90,91 € |
| 100 | 1,76280 € | 176,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,67767 € | 503,30 € |
| 600 | 1,62568 € | 975,41 € |
| 900 | 1,59592 € | 1.436,33 € |
| 1.500 | 1,55908 € | 2.338,62 € |
| 2.100 | 1,53521 € | 3.223,94 € |
| 3.000 | 1,51026 € | 4.530,78 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

