
PH9505.070NLT | |
|---|---|
DigiKey Part Number | 553-PH9505.070NLTTR-ND - Tape & Reel (TR) 553-PH9505.070NLTCT-ND - Cut Tape (CT) 553-PH9505.070NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9505.070NLT |
Description | CURR SENSE XFMR 1:70 30A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:70 Current Sense Transformer 20kHz 0.5mOhm Primary, 2.1Ohm Secondary Max 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9505.070NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 2.1Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.480" W (12.80mm x 12.20mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,14320 € | 53,58 € |
| 50 | 2,07820 € | 103,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,86607 € | 279,91 € |
| 300 | 1,80843 € | 542,53 € |
| 450 | 1,77542 € | 798,94 € |
| 750 | 1,73455 € | 1.300,91 € |
| 1.050 | 1,70806 € | 1.793,46 € |
| 1.500 | 1,68036 € | 2.520,54 € |
| 3.750 | 1,61097 € | 6.041,14 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

