
PH9499.951CNLT | |
|---|---|
DigiKey Part Number | 553-PH9499.951CNLTTR-ND - Tape & Reel (TR) 553-PH9499.951CNLTCT-ND - Cut Tape (CT) 553-PH9499.951CNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9499.951CNLT |
Description | FIXED IND 950NH 3.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 950 nH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±6% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.384" W (11.20mm x 9.75mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22100 € | 22,21 € |
| 100 | 1,82650 € | 182,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,62405 € | 649,62 € |
| 800 | 1,53164 € | 1.225,31 € |
| 1.200 | 1,48009 € | 1.776,11 € |
| 2.000 | 1,41769 € | 2.835,38 € |
| 2.800 | 1,37807 € | 3.858,60 € |
| 4.000 | 1,37696 € | 5.507,84 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

