1.05 µH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9499.102CNLT

DigiKey Part Number
553-PH9499.102CNLTTR-ND - Tape & Reel (TR)
553-PH9499.102CNLTCT-ND - Cut Tape (CT)
553-PH9499.102CNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9499.102CNLT
Description
FIXED IND 1.05UH 3.5A 22 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.05 µH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±6%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.384" W (11.20mm x 9.75mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,22100 €22,21 €
1001,82650 €182,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,62405 €649,62 €
8001,53164 €1.225,31 €
1.2001,48009 €1.776,11 €
2.0001,41769 €2.835,38 €
2.8001,37807 €3.858,60 €
4.0001,37696 €5.507,84 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €