
PH9496NLT | |
|---|---|
DigiKey Part Number | 553-4065-2-ND - Tape & Reel (TR) 553-4065-1-ND - Cut Tape (CT) 553-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9496NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 80kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9496NLT Models |
Category | Voltage - Primary 8 ~ 18V |
Manufacturer Pulse Electronics | Voltage - Isolation 2500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 80kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Intended Chipset ACPL-32JT, ACPL-302J | Height - Seated (Max) 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,84320 € | 71,08 € |
| 50 | 2,75600 € | 137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,60440 € | 455,77 € |
| 350 | 2,52343 € | 883,20 € |
| 525 | 2,47709 € | 1.300,47 € |
| 875 | 2,41970 € | 2.117,24 € |
| 1.225 | 2,38255 € | 2.918,62 € |
| 1.750 | 2,34370 € | 4.101,48 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |


