
PH9455.705NL | |
|---|---|
DigiKey Part Number | 553-3963-ND |
Manufacturer | |
Manufacturer Product Number | PH9455.705NL |
Description | CMC 6.5MH 9A 2LN 6.4 KOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.5 mH @ 1.52 MHz 2 Line Common Mode Choke Through Hole 6.4 kOhms @ 1.52 MHz 9A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9455.705NL Models |
Category | DC Resistance (DCR) (Max) 14mOhm |
Manufacturer Pulse Electronics | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.181" L x 0.748" W (30.00mm x 19.00mm) |
Impedance @ Frequency 6.4 kOhms @ 1.52 MHz | Height (Max) 1.102" (28.00mm) |
Inductance @ Frequency 6.5 mH @ 1.52 MHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,68600 € | 56,86 € |
| 45 | 5,00511 € | 225,23 € |
| 90 | 4,71967 € | 424,77 € |
| 135 | 4,56052 € | 615,67 € |
| 270 | 4,30100 € | 1.161,27 € |
| 540 | 4,05672 € | 2.190,63 € |
| 1.035 | 3,95828 € | 4.096,82 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


