


PH9408.364NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.364NLTTR-ND - Tape & Reel (TR) 553-PH9408.364NLTCT-ND - Cut Tape (CT) 553-PH9408.364NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.364NLT |
Description | CMC 23A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1.3 MHz 23A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.364NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 1.3 MHz | |
Current Rating (Max) | 23A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,13300 € | 61,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,39822 € | 242,92 € |
| 90 | 5,09044 € | 458,14 € |
| 135 | 4,91881 € | 664,04 € |
| 225 | 4,71102 € | 1.059,98 € |
| 315 | 4,57905 € | 1.442,40 € |
| 450 | 4,44336 € | 1.999,51 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

