


PH9408.494NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.494NLTTR-ND - Tape & Reel (TR) 553-PH9408.494NLTCT-ND - Cut Tape (CT) 553-PH9408.494NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.494NLT |
Description | CMC 21A 2LN 2 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 1.3 MHz 21A DCR 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.494NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 1.3 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,89000 € | 48,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,30400 € | 193,68 € |
| 90 | 4,05844 € | 365,26 € |
| 135 | 3,92148 € | 529,40 € |
| 225 | 3,75564 € | 845,02 € |
| 315 | 3,65041 € | 1.149,88 € |
| 450 | 3,54218 € | 1.593,98 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |






