


PH9408.364NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.364NLTTR-ND - Tape & Reel (TR) 553-PH9408.364NLTCT-ND - Cut Tape (CT) 553-PH9408.364NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.364NLT |
Description | CMC 23A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1.3 MHz 23A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.364NLT Models |
Category | Current Rating (Max) 23A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 3.5mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.201" L x 1.063" W (30.50mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.650" (16.50mm) |
Impedance @ Frequency 1.5 kOhms @ 1.3 MHz | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,05600 € | 60,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,33111 € | 239,90 € |
| 90 | 5,02711 € | 452,44 € |
| 135 | 4,85763 € | 655,78 € |
| 225 | 4,65244 € | 1.046,80 € |
| 315 | 4,52213 € | 1.424,47 € |
| 450 | 4,38811 € | 1.974,65 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

