


PH9408.814NLT | |
|---|---|
DigiKey Part Number | 553-PH9408.814NLTTR-ND - Tape & Reel (TR) 553-PH9408.814NLTCT-ND - Cut Tape (CT) 553-PH9408.814NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9408.814NLT |
Description | CMC 18A 2LN 3.4 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.4 kOhms @ 1.3 MHz 18A DCR 6.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9408.814NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.4 kOhms @ 1.3 MHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 6.3mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.201" L x 1.063" W (30.50mm x 27.00mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,89000 € | 48,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 4,17844 € | 188,03 € |
| 90 | 3,94022 € | 354,62 € |
| 135 | 3,80726 € | 513,98 € |
| 225 | 3,64627 € | 820,41 € |
| 315 | 3,54410 € | 1.116,39 € |
| 450 | 3,43900 € | 1.547,55 € |
| 1.125 | 3,34558 € | 3.763,78 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

