


PH9407.104NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.104NLTTR-ND - Tape & Reel (TR) 553-PH9407.104NLTCT-ND - Cut Tape (CT) 553-PH9407.104NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.104NLT |
Description | CMC 20A 2LN 730 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 730 Ohms @ 1.6 MHz 20A DCR 2.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 730 Ohms @ 1.6 MHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.547" (13.90mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,28700 € | 32,87 € |
| 25 | 3,04080 € | 76,02 € |
| 50 | 2,86680 € | 143,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70310 € | 270,31 € |
| 200 | 2,54910 € | 509,82 € |
| 300 | 2,46313 € | 738,94 € |
| 500 | 2,35904 € | 1.179,52 € |
| 700 | 2,29299 € | 1.605,09 € |
| 1.000 | 2,22503 € | 2.225,03 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |



