


PH9400.211NLT | |
|---|---|
DigiKey Part Number | 553-3358-2-ND - Tape & Reel (TR) 553-3358-1-ND - Cut Tape (CT) 553-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9400.211NLT |
Description | TRANSFORMER 6.48MH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9400.211NLT Models |
Category | Inductance 6.48 mH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.657" L x 0.500" W (16.70mm x 12.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.559" (14.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,90900 € | 29,09 € |
| 25 | 2,79280 € | 69,82 € |
| 50 | 2,70720 € | 135,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,57620 € | 386,43 € |
| 300 | 2,49623 € | 748,87 € |
| 450 | 2,45044 € | 1.102,70 € |
| 750 | 2,39379 € | 1.795,34 € |
| 1.050 | 2,35708 € | 2.474,93 € |
| 1.500 | 2,31869 € | 3.478,04 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


