


PH9385.013NLT | |
|---|---|
DigiKey Part Number | 553-3351-2-ND - Tape & Reel (TR) 553-3351-1-ND - Cut Tape (CT) 553-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.013NLT |
Description | XFMR PUSH-PULL RS-485 COMM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.013NLT Models |
Category | Inductance 2.6 mH |
Manufacturer Pulse Electronics | For Use With/Related Products RS-485 Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.630" L x 0.512" W (16.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,51680 € | 62,92 € |
| 50 | 2,43980 € | 121,99 € |
| 100 | 2,36470 € | 236,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,12253 € | 636,76 € |
| 600 | 2,05645 € | 1.233,87 € |
| 900 | 2,01862 € | 1.816,76 € |
| 1.500 | 1,97181 € | 2.957,72 € |
| 2.100 | 1,94150 € | 4.077,15 € |
| 3.000 | 1,90980 € | 5.729,40 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


