PH9385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9385
IATF Certified Push-Pull Transformers

PH9385.012NLT

DigiKey Part Number
553-3350-2-ND - Tape & Reel (TR)
553-3350-1-ND - Cut Tape (CT)
553-3350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9385.012NLT
Description
XFMR PUSH-PULL RS-485 COMM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9385.012NLT Models
Product Attributes
Filter Similar Products
Category
Inductance
2.6 mH
Manufacturer
Pulse Electronics
For Use With/Related Products
RS-485 Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.630" L x 0.512" W (16.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,82107 €546,32 €
6001,74300 €1.045,80 €
9001,70306 €1.532,75 €
1.5001,65800 €2.487,00 €
2.1001,63122 €3.425,56 €
3.0001,60513 €4.815,39 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,46600 €24,66 €
252,23720 €55,93 €
502,09520 €104,76 €
1001,97490 €197,49 €
Digi-Reel®
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,46600 €24,66 €
252,36800 €59,20 €
502,29600 €114,80 €
1002,22560 €222,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €