


PH9385.011NLT | |
|---|---|
DigiKey Part Number | 553-PH9385.011NLTTR-ND - Tape & Reel (TR) 553-PH9385.011NLTCT-ND - Cut Tape (CT) 553-PH9385.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9385.011NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer |
Datasheet | Datasheet |
EDA/CAD Models | PH9385.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,35600 € | 23,56 € |
| 25 | 2,26240 € | 56,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,02293 € | 606,88 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

