
PH9384.038NLT | |
|---|---|
DigiKey Part Number | 553-PH9384.038NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH9384.038NLT |
Description | TRANSFORMER 538UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products MAX253 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.362" L x 0.323" W (9.20mm x 8.20mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Inductance 538 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,40348 € | 1.684,18 € |
| Unit Price without VAT: | 1,40348 € |
|---|---|
| Unit Price with VAT: | 1,67014 € |

