


PH9384.021NLT | |
|---|---|
DigiKey Part Number | 553-3973-2-ND - Tape & Reel (TR) 553-3973-1-ND - Cut Tape (CT) 553-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9384.021NLT |
Description | TRANSFORMER 538UH MAX253 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9384.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 538 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,76360 € | 44,09 € |
| 50 | 1,71020 € | 85,51 € |
| 100 | 1,65810 € | 165,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,55770 € | 623,08 € |
| 800 | 1,50941 € | 1.207,53 € |
| 1.200 | 1,48174 € | 1.778,09 € |
| 2.000 | 1,44751 € | 2.895,02 € |
| 2.800 | 1,42533 € | 3.990,92 € |
| 4.000 | 1,40214 € | 5.608,56 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

