
PH9363NLT | |
|---|---|
DigiKey Part Number | 553-3662-2-ND - Tape & Reel (TR) 553-3662-1-ND - Cut Tape (CT) 553-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9363NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 80kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9363NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ACPL-32JT, ACPL-302J | |
Chipset Manufacturer | - | |
Voltage - Primary | 8 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | - | |
Frequency | 80kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.366" W (12.00mm x 9.30mm) | |
Height - Seated (Max) | 0.266" (6.75mm) | |
Footprint | 0.472" L x 0.512" W (12.00mm x 13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,91840 € | 72,96 € |
| 50 | 2,82880 € | 141,44 € |
| 100 | 2,74160 € | 274,16 € |
| 250 | 2,62980 € | 657,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54778 € | 1.273,89 € |
| 1.000 | 2,46796 € | 2.467,96 € |
| 1.500 | 2,42227 € | 3.633,41 € |
| 2.500 | 2,36578 € | 5.914,45 € |
| 3.500 | 2,32919 € | 8.152,16 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

