


PH9185.043NLT | |
|---|---|
DigiKey Part Number | 553-2058-2-ND - Tape & Reel (TR) 553-2058-1-ND - Cut Tape (CT) 553-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.043NLT |
Description | TRANSFORMER 1260UH 4:3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.043NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Series | Height - Seated (Max) 0.492" (12.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Weight 0.09 oz (2.60 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,75920 € | 68,98 € |
| 50 | 2,67460 € | 133,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,54520 € | 381,78 € |
| 300 | 2,46620 € | 739,86 € |
| 450 | 2,42098 € | 1.089,44 € |
| 750 | 2,36499 € | 1.773,74 € |
| 1.050 | 2,32872 € | 2.445,16 € |
| 1.500 | 2,29082 € | 3.436,23 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


