


PH9185.043NLT | |
|---|---|
DigiKey Part Number | 553-2058-2-ND - Tape & Reel (TR) 553-2058-1-ND - Cut Tape (CT) 553-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.043NLT |
Description | TRANSFORMER 1260UH 4:3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.043NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Series | Height - Seated (Max) 0.492" (12.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Weight 0.09 oz (2.60 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 3,02900 € | 30,29 € |
| 25 | 2,90800 € | 72,70 € |
| 50 | 2,81920 € | 140,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,68253 € | 402,38 € |
| 300 | 2,59923 € | 779,77 € |
| 450 | 2,55151 € | 1.148,18 € |
| 750 | 2,49247 € | 1.869,35 € |
| 1.050 | 2,45422 € | 2.576,93 € |
| 1.500 | 2,41424 € | 3.621,36 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


