


PH9185.012NLT | |
|---|---|
DigiKey Part Number | 553-2053-2-ND - Tape & Reel (TR) 553-2053-1-ND - Cut Tape (CT) 553-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.012NLT |
Description | TRANSFORMER 450UH 1:2 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.012NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,75500 € | 27,55 € |
| 25 | 2,64480 € | 66,12 € |
| 50 | 2,56420 € | 128,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,44013 € | 366,02 € |
| 300 | 2,36437 € | 709,31 € |
| 450 | 2,32102 € | 1.044,46 € |
| 750 | 2,26735 € | 1.700,51 € |
| 1.050 | 2,23258 € | 2.344,21 € |
| 1.500 | 2,19624 € | 3.294,36 € |
| 3.750 | 2,10521 € | 7.894,54 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |











