


PH9184.034NLT | |
|---|---|
DigiKey Part Number | 553-3970-2-ND - Tape & Reel (TR) 553-3970-1-ND - Cut Tape (CT) 553-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9184.034NLT |
Description | TRANSFORMER 6.8MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9184.034NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 6.8 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,76800 € | 27,68 € |
| 25 | 2,65680 € | 66,42 € |
| 50 | 2,57580 € | 128,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,45113 € | 367,67 € |
| 300 | 2,37513 € | 712,54 € |
| 450 | 2,33162 € | 1.049,23 € |
| 750 | 2,27776 € | 1.708,32 € |
| 1.050 | 2,24286 € | 2.355,00 € |
| 1.500 | 2,20637 € | 3.309,56 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

