


PH9085.035NLT | |
|---|---|
DigiKey Part Number | PH9085.035NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH9085.035NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.035NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 1.02 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,13627 € | 2.386,17 € |
| Unit Price without VAT: | 1,13627 € |
|---|---|
| Unit Price with VAT: | 1,35216 € |


