
PH0809CNLT | |
|---|---|
DigiKey Part Number | PH0809CNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH0809CNLT |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH0809CNLT Models |
Category | Voltage - Isolation 1500Vrms |
Manufacturer Pulse Electronics | Frequency 200 ~ 700kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.850" L x 0.970" W (21.59mm x 24.64mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.378" (9.60mm) |
Voltage - Primary 18 ~ 76V | Style Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,90263 € | 2.070,79 € |
| Unit Price without VAT: | 6,90263 € |
|---|---|
| Unit Price with VAT: | 8,21413 € |

