PH0416NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0416NLT

DigiKey Part Number
553-3663-2-ND - Tape & Reel (TR)
553-3663-1-ND - Cut Tape (CT)
553-3663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH0416NLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation 75kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH0416NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
ACPL-32JT, ACPL-302J
Chipset Manufacturer
-
Voltage - Primary
8 ~ 18V
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
-
Frequency
75kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.502" (12.75mm)
Footprint
0.394" L x 0.394" W (10.00mm x 10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,83900 €28,39 €
252,72600 €68,15 €
502,64240 €132,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,51440 €377,16 €
3002,43633 €730,90 €
4502,39160 €1.076,22 €
7502,33628 €1.752,21 €
1.0502,30045 €2.415,47 €
1.5002,26297 €3.394,46 €
3.7502,16915 €8.134,31 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €