
PH0262NL | |
|---|---|
DigiKey Part Number | PH0262NL-ND |
Manufacturer | |
Manufacturer Product Number | PH0262NL |
Description | XFMR FLYBACK AC/DC CONV TH |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 95 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | - | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.854" W (22.50mm x 21.70mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Footprint | 0.886" L x 0.854" W (22.50mm x 21.70mm) |

