


PGT6465NLT | |
|---|---|
DigiKey Part Number | 553-PGT6465NLTTR-ND - Tape & Reel (TR) 553-PGT6465NLTCT-ND - Cut Tape (CT) 553-PGT6465NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGT6465NLT |
Description | XFMR FLYBACK 205UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 4000Vrms Isolation 133kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 70 ~ 820V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 205µH @ 100kHz | |
Frequency | 133kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.642" W (16.50mm x 16.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Footprint | 0.862" L x 0.650" W (21.90mm x 16.50mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,72120 € | 1.290,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,26900 € | 32,69 € |
| 25 | 2,64240 € | 66,06 € |
| 50 | 2,47540 € | 123,77 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

