33µH General Purpose Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGT6209NLT

DigiKey Part Number
553-PGT6209NLTTR-ND - Tape & Reel (TR)
553-PGT6209NLTCT-ND - Cut Tape (CT)
553-PGT6209NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGT6209NLT
Description
TRANSF MINIFLYBACK 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33µH General Purpose Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.217" L x 0.213" W (5.50mm x 5.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.122" (3.10mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
General Purpose
Base Product Number
Inductance
33µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,31500 €13,15 €
251,26400 €31,60 €
501,22600 €61,30 €
1001,18880 €118,88 €
2501,14108 €285,27 €
5001,10606 €553,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,06308 €1.275,70 €
2.4001,03005 €2.472,12 €
3.6001,01113 €3.640,07 €
6.0000,98772 €5.926,32 €
8.4000,97255 €8.169,42 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €