
PGL7274HLT | |
|---|---|
DigiKey Part Number | 553-PGL7274HLTTR-ND - Tape & Reel (TR) 553-PGL7274HLTCT-ND - Cut Tape (CT) 553-PGL7274HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL7274HLT |
Description | FIXED IND 110NH 40A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 40 A 0.2mOhm Max Nonstandard 4 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 4 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.315" W (24.30mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,42000 € | 34,20 € |
| 25 | 2,88880 € | 72,22 € |
| 50 | 2,52020 € | 126,01 € |
| 100 | 2,43590 € | 243,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,99013 € | 1.791,12 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

