
PGL7272HLT | |
|---|---|
DigiKey Part Number | 553-PGL7272HLTTR-ND - Tape & Reel (TR) 553-PGL7272HLTCT-ND - Cut Tape (CT) 553-PGL7272HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL7272HLT |
Description | FIXED IND 110NH 40A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 40 A 0.2mOhm Max Nonstandard 2 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 2 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.315" W (12.30mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,49680 € | 62,42 € |
| 50 | 2,18260 € | 109,13 € |
| 100 | 2,04090 € | 204,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,66741 € | 1.500,67 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

