
PGL7253HLT | |
|---|---|
DigiKey Part Number | 553-PGL7253HLTTR-ND - Tape & Reel (TR) 553-PGL7253HLTCT-ND - Cut Tape (CT) 553-PGL7253HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL7253HLT |
Description | FIXED IND 170NH 40A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Inductor 40 A 0.2mOhm Nonstandard 2 Phase |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 0.2mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features 2 Phase |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.315" W (18.30mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 24A | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,61600 € | 26,16 € |
| 25 | 2,21760 € | 55,44 € |
| 50 | 1,94120 € | 97,06 € |
| 100 | 1,76950 € | 176,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,44568 € | 867,41 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

