
PGL7252HLT | |
|---|---|
DigiKey Part Number | 553-PGL7252HLTTR-ND - Tape & Reel (TR) 553-PGL7252HLTCT-ND - Cut Tape (CT) 553-PGL7252HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL7252HLT |
Description | FIXED IND 170NH 40A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Inductor 40 A 0.2mOhm Nonstandard 2 Phase |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 2 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.484" L x 0.315" W (12.30mm x 8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,02040 € | 50,51 € |
| 50 | 1,77100 € | 88,55 € |
| 100 | 1,58010 € | 158,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,12953 € | 677,72 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

