280 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Pulse Product Highlight: PGL6477/78 Series

PGL6478.281HLT

DigiKey Part Number
553-PGL6478.281HLTTR-ND - Tape & Reel (TR)
553-PGL6478.281HLTCT-ND - Cut Tape (CT)
553-PGL6478.281HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6478.281HLT
Description
FIXED IND 280NH 33A 450 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
280 nH Unshielded Inductor 33 A 450mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Unshielded
DC Resistance (DCR)
450mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
3-SMD
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,84200 €8,42 €
250,72200 €18,05 €
500,63940 €31,97 €
1000,56310 €56,31 €
2500,47044 €117,61 €
5000,46086 €230,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37651 €376,51 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €